Available Replacements
Non-RoHS Equivalent
100147-1 100147-1 TE Connectivity / AMP Brand
100147-1

TE Connectivity / AMP Brand

In Stock: 2,998

Minimum Order: 33

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5100147-1

Backplane Connector - Receptacle - Female Sockets - 110 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit - Board Edge, Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Backplane Connector - Receptacle - Female Sockets - 110 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit - Board Edge, Through Hole, Right Angle.
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 51001471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5100147-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    11
  • Type:
    Hard Metric
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5100147-1 RoHS compliant?
Yes, 5100147-1 is RoHS compliant.
What is the lead time for 5100147-1?
The standard lead time for 5100147-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 11
Stock lot only:
10
Minimum Order Quantity:
11
Order Increment:
11
8 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.451
11
$10.410
33
$10.310
55
$10.200
110
$9.050
253
$8.960
506
$8.870
1,001 +
$8.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!