Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5100141-4

2MM H.M. TYPE "B" PIN ASSY.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2MM H.M. TYPE "B" PIN ASSY.
Product Highlights:
  • Connector
  • Connector Type = Type B, 25 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 51001414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5100141-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hard Metric
Gender: PL
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 125
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5100141-4 RoHS compliant?
Yes, 5100141-4 is RoHS compliant.
What is the lead time for 5100141-4?
The standard lead time for 5100141-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$33.68
50
$33.59
100
$33.51
225
$33.42
450
$17.64
675
$12.13
900 +
$11.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!