- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 50935-6
50935-6
TE Connectivity / AMP Brand
SOCKET,MIN-SPR AU-AU SER-1
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR AU-AU SER-1
Product Highlights:
- Socket
- Mating Pin Dia. Range = .33 - .51 mm
- Socket Length = 4.27 mm
- Sleeve Style = Open Bottom
- Gold (30) Sleeve Plating
Search Keywords: 509356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50935-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2
Minimum Order Quantity:
5000
Price (USD)
Qty
Unit Price
1
$0.4783
5,000
$0.4348
10,000
$0.4326
15,000
$0.4305
20,000 +
$0.4283
Click for Quote
Log in
to unlock special pricing