Available Replacements
Non-RoHS Equivalent
88450-8 88450-8 TE Connectivity / AMP Brand
88450-8

TE Connectivity / AMP Brand

In Stock: 635

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5088450-8

Pull Loop For AMP-LATCH Series 34 Positions Connectors - 1.58" Length - PVC - Natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pull Loop For AMP-LATCH Series 34 Positions Connectors - 1.58" Length - PVC - Natural.
Product Highlights:
  • Pull Tab
  • Number of Positions = 34
Search Keywords: 50884508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5088450-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Pull Tab
Dimension: 40.13 x 57.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5088450-8 RoHS compliant?
Yes, 5088450-8 is RoHS compliant.
What is the lead time for 5088450-8?
The standard lead time for 5088450-8 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately Buy all 72 in-stock or the regular minimum order quantity of 250
On Order:
5,000   can ship 1/4/27
Stock lot only:
72
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6305
250
$0.5732
500
$0.5553
1,000
$0.5304
2,500
$0.5005
5,000
$0.4868
7,500
$0.4738
10,000
$0.4603
15,000 +
$0.4542
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!