- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5088450-7
5088450-7
TE Connectivity / AMP Brand
PULL LOOP, CUT LENGTH 1.18 IN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PULL LOOP, CUT LENGTH 1.18 IN
Product Highlights:
- Pull Tab
- Number of Positions = 26
Search Keywords: 50884507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5088450-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Pull Tab
-
Dimension:29.97 x 57.15 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,501
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$0.1686
1,000
$0.1485
2,500
$0.1452
5,000
$0.1442
7,500
$0.1432
25,000
$0.1347
50,000
$0.1343
100,000 +
$0.1339
Click for Quote
Log in
to unlock special pricing