- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5088450-3
5088450-3
TE Connectivity / AMP Brand
PULL LOOP, CUT LENGTH .64 IN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PULL LOOP, CUT LENGTH .64 IN
Product Highlights:
- Accessory Type = Pull Tab
- 14 Positions
Search Keywords: 50884503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5088450-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Pull Tab
-
Dimension:16.25 x 57.15 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,194
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
750
$0.2215
1,000
$0.2209
2,500
$0.2204
5,000
$0.2199
10,000
$0.1354
15,000
$0.1071
20,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing