- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 50865-5
Available Replacements
TE Connectivity / AMP Brand
50865-5
SOCKET,MIN-SPR SN-AU SER-4
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
SOCKET,MIN-SPR SN-AU SER-4
Product Highlights:
- Socket
- Mating Pin Dia. Range = .79 - 1.04 mm
- Socket Length = 6.60 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 508655
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 50865-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Discrete Socket |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | N/R |
| Number of Contacts: | 1 |
Product Guides
+
Frequently Asked Questions
Is 50865-5 discontinued?
Yes, 50865-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 50865-5 RoHS compliant?
No, 50865-5 is not RoHS compliant.
What is the lead time for 50865-5?
The standard lead time for 50865-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.