- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 50865-2
50865-2
TE Connectivity / AMP Brand
SOCKET,MIN-SPR AU SER-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR AU SER-4
Product Highlights:
- Socket
- Mating Pin Dia. Range = .79 - 1.04 mm
- Socket Length = 6.60 mm
- Sleeve Style = Knockout Bottom
- Gold Flash over Nickel Sleeve Plating
Search Keywords: 508652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50865-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,915
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$0.4960
250
$0.4737
2,000
$0.4450
4,000
$0.4355
6,000
$0.4299
8,000
$0.4259
10,000
$0.4228
16,000 +
$0.4163
Click for Quote
Log in
to unlock special pricing