Available Replacements
ROHs Equivalent
5050864-1 5050864-1 TE Connectivity / AMP Brand
5050864-1

TE Connectivity / AMP Brand

In Stock: 60

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

50864-1

SOCKET,MIN-SPR SN-AU SER-3

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
SOCKET,MIN-SPR SN-AU SER-3
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .66 - .84 mm
  • Socket Length = 6.53 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 508641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    50864-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50864-1 discontinued?
Yes, 50864-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 50864-1 RoHS compliant?
No, 50864-1 is not RoHS compliant.
What is the lead time for 50864-1?
The standard lead time for 50864-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4534
250
$0.4123
2,000
$0.3879
4,000
$0.3802
6,000
$0.3792
8,000
$0.3753
10,000
$0.3744
16,000 +
$0.3730
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!