- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 50864
SOCKET,MIN-SPR AU SER-3
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SOCKET,MIN-SPR AU SER-3
Product Highlights:
- Socket
- Mating Pin Dia. Range = .66 - .84 mm
- Socket Length = 6.53 mm
- Sleeve Style = Closed Bottom
- Gold Flash over Nickel Sleeve Plating
Search Keywords: 50864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 50864 RoHS compliant?
Yes, 50864 is RoHS compliant.
What is the lead time for 50864?
The standard lead time for 50864 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,010
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$2.15
1,000
$2.14
2,500 +
$2.13
Click for Quote
Log in
to unlock special pricing