Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5084618-5

0.8FH,R13H.5,120,30/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.8FH,R13H.5,120,30/Sn,TR,SC
Product Highlights:
  • Receptacle
  • Number of Positions = 120
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 50846185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5084618-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Assembly Process Feature: Pick and Place Cover
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5084618-5 RoHS compliant?
Yes, 5084618-5 is RoHS compliant.
What is the lead time for 5084618-5?
The standard lead time for 5084618-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$24.09
300
$24.03
600
$12.68
900
$8.72
1,200 +
$8.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!