Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5084618-1

0.8FH,R13H.5,040,30/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
0.8FH,R13H.5,040,30/Sn,TR,SC
Product Highlights:
  • Receptacle
  • Number of Positions = 40
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 50846181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5084618-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Housing Material: Matte
Connector & Contact Terminates To: Printed Circuit Board
Centerline (Pitch): .031 in, .8 mm
PCB Mount Retention: Without
Mating Tab Thickness: .008 in, .2 mm
Connector Height: .512 in, 13 mm
Number of Positions: 40
PCB Contact Termination Area Plating Material Finish: Matte
Board-to-Board Configuration: Parallel
PCB Mount Alignment: With
Operating Voltage: 100 VAC
Mating Tab Width: .016 in, .4 mm
Connector System: Board-to-Board
UL Flammability Rating: UL 94V-0
Packaging Quantity: 200
Contact Current Rating (Max): .5 A
Contact Base Material: Copper Alloy
Assembly Process Feature Material: Steel
Housing Temperature Rating: High
Packaging Reel Diameter: .5 in
PCB Contact Termination Area Plating Material: Tin
Contact Shape & Form: Square
Connector Mounting Type: Board Mount
Contact Layout: Inline
Contact Type: Socket
Stack Height: .512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
Dielectric Withstanding Voltage (Max): 500 VAC
Assembly Process Feature: Pick and Place Cover
Mating Alignment: With
Mating Alignment Type: Polarization
Sealable: No
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Circuit Application: Signal
Termination Method to Printed Circuit Board: Surface Mount
Contact Mating Area Plating Material: Gold
Insulation Resistance: 2 MΩ
PCB Mount Alignment Type: Positioning Bosses
Stackable: Yes
PCB Connector Assembly Type: PCB Mount Receptacle
Mating Entry Location: Top
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Rectangular Termination Post & Tail Width: .012 in, .3 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
PCB Mount Orientation: Vertical
Primary Product Color: Natural
Packaging Type: Tape & Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5084618-1 RoHS compliant?
Yes, 5084618-1 is RoHS compliant.
What is the lead time for 5084618-1?
The standard lead time for 5084618-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$8.56
600
$4.53
900
$3.19
1,200 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!