- Home ›
- All Products›
- 5084615-8
TE Connectivity / AMP Brand
5084615-8
0.8FH,P06H.5,160,30/Sn,TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,P06H.5,160,30/Sn,TU
Product Highlights:
- Plug
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 160
- In-Line Contact Layout
Search Keywords: 50846158
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5084615-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| Housing Material: | Matte |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Shape & Form: | Square |
| Insulation Resistance: | 2 MΩ |
| Contact Layout: | Inline |
| Connector System: | Board-to-Board |
| Connector Height: | .236 in, 6 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Connector Mounting Type: | Board Mount |
| PCB Mount Retention Type: | Boardlock |
| Housing Temperature Rating: | High |
| Rectangular Termination Post & Tail Width: | .01 in, .25 mm |
| Circuit Application: | Signal |
| Sealable: | No |
| Centerline (Pitch): | .031 in, .8 mm |
| PCB Mount Retention: | Without |
| Operating Voltage: | 100 VAC |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Alignment: | With |
| Packaging Quantity: | 6 |
| Mating Alignment Type: | Polarization |
| Packaging Reel Diameter: | .5 in |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Mating Alignment: | With |
| Contact Mating Area Plating Material: | Gold |
| Number of Positions: | 160 |
| Mating Tab Width: | .016 in, .4 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Board-to-Board Configuration: | Parallel |
| Stackable: | Yes |
| PCB Mount Orientation: | Vertical |
| Stack Height: | .236 in, .394 in, .551 in, .709 in, 10 mm, 14 mm, 18 mm, 6 mm |
| Contact Current Rating (Max): | .5 A |
| Mating Entry Location: | Top |
| Assembly Process Feature: | None |
| PCB Mount Alignment Type: | Positioning Bosses |
| Mating Tab Thickness: | .008 in, .2 mm |
| Contact Base Material: | Brass |
| PCB Contact Termination Area Plating Material Thickness: | 78.74 µin, 2 µm |
| Contact Type: | Tab |
| Primary Product Color: | Natural |
| Header Type: | Fully Shrouded |
| Packaging Type: | Box , Tube |
Tools/3D Models
+
Frequently Asked Questions
Is 5084615-8 RoHS compliant?
Yes, 5084615-8 is RoHS compliant.
What is the lead time for 5084615-8?
The standard lead time for 5084615-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
6
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
900
$29.28
1,800
$14.95
2,700
$10.18
3,600 +
$9.98
Click for Quote
Log in
to unlock special pricing