- Home ›
- All Products›
- 5084615-6
TE Connectivity / AMP Brand
5084615-6
0.8FH,P06H.5,140,30/Sn,TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,P06H.5,140,30/Sn,TU
Search Keywords: 50846156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5084615-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
350 -
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Shape & Form:Square
-
Mating Tab Width:.016 in, .4 mm
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Alignment Type:Polarization
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:With
-
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Mating Tab Thickness:.008 in, .2 mm
-
Assembly Process Feature:None
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:With
-
Connector Height:.236 in, 6 mm
-
Stack Height:.236 in, .394 in, .551 in, .709 in, 10 mm, 14 mm, 18 mm, 6 mm
-
PCB Mount Alignment Type:Positioning Bosses
-
Mating Entry Location:Top
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Mount Retention:Without
-
Number of Positions:140
-
Operating Voltage:100 VAC
-
Stackable:Yes
-
Packaging Reel Diameter:.5 in
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Retention Type:Boardlock
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Board-to-Board
-
Insulation Resistance:2 MΩ
-
Contact Type:Tab
-
Contact Current Rating (Max):.5 A
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:7
-
Housing Material:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Inline
-
Housing Temperature Rating:High
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
Tools/3D Models
+
Frequently Asked Questions
Is 5084615-6 RoHS compliant?
Yes, 5084615-6 is RoHS compliant.
What is the lead time for 5084615-6?
The standard lead time for 5084615-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
175
$30.96
350
$16.34
525
$11.24
700 +
$11.01
Click for Quote
Log in
to unlock special pricing