Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5084615-4

0.8FH,P06H.5,100,30/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,P06H.5,100,30/Sn,TU
Search Keywords: 50846154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5084615-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Circuit Application:
    Signal
  • PCB Mount Orientation:
    Vertical
  • Housing Temperature Rating:
    High
  • Contact Shape & Form:
    Square
  • Mating Alignment Type:
    Polarization
  • Contact Base Material:
    Brass
  • Packaging Reel Diameter:
    .5 in
  • Connector System:
    Board-to-Board
  • PCB Mount Retention:
    Without
  • Sealable:
    No
  • PCB Mount Alignment:
    With
  • Connector Height:
    .236 in, 6 mm
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Mating Tab Width:
    .016 in, .4 mm
  • Rectangular Termination Post & Tail Width:
    .01 in, .25 mm
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Insulation Resistance:
    2 MΩ
  • Stackable:
    Yes
  • Housing Material:
    Matte
  • Stack Height:
    .236 in, .394 in, .551 in, .709 in, 10 mm, 14 mm, 18 mm, 6 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Board-to-Board Configuration:
    Parallel
  • Centerline (Pitch):
    .031 in, .8 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Operating Voltage:
    100 VAC
  • Contact Layout:
    Inline
  • PCB Mount Retention Type:
    Boardlock
  • Assembly Process Feature:
    None
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Type:
    Tab
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Gold
  • Mating Entry Location:
    Top
  • Contact Current Rating (Max):
    .5 A
  • Number of Positions:
    100
  • Mating Alignment:
    With
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Packaging Quantity:
    10
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Natural
  • Header Type:
    Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5084615-4 RoHS compliant?
Yes, 5084615-4 is RoHS compliant.
What is the lead time for 5084615-4?
The standard lead time for 5084615-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
9 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$19.43
500
$10.25
750
$7.05
1,000 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!