Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5084613-8

0.8FH,R09H.5,160,30/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,R09H.5,160,30/Sn,TU
Search Keywords: 50846138
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5084613-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
PCB Contact Termination Area Plating Material Finish: Matte
Centerline (Pitch): .031 in, .8 mm
Contact Mating Area Plating Material: Gold
Operating Voltage: 100 VAC
Connector Mounting Type: Board Mount
Dielectric Withstanding Voltage (Max): 500 VAC
Connector System: Board-to-Board
Contact Current Rating (Max): .5 A
Assembly Process Feature: None
PCB Mount Retention: Without
Contact Base Material: Copper Alloy
Stack Height: .354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
Mating Tab Thickness: .008 in, .2 mm
Mating Alignment Type: Polarization
Mating Tab Width: .02 in, .5 mm
Board-to-Board Configuration: Parallel
PCB Mount Orientation: Vertical
Sealable: No
UL Flammability Rating: UL 94V-0
Termination Method to Printed Circuit Board: Surface Mount
Number of Positions: 160
Housing Temperature Rating: High
Insulation Resistance: 2 MΩ
Connector Height: .354 in, 9 mm
Stackable: Yes
Mating Entry Location: Top
PCB Mount Alignment: With
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Contact Type: Socket
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Contact Mating Area Plating Material Finish: Matte
Contact Layout: Inline
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Signal
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Packaging Quantity: 450
Packaging Reel Diameter: .5 in
Rectangular Termination Post & Tail Width: .012 in, .3 mm
PCB Mount Alignment Type: Positioning Bosses
PCB Connector Assembly Type: PCB Mount Receptacle
Housing Material: Matte
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
PCB Contact Termination Area Plating Material: Tin
Packaging Type: Box , Tube
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5084613-8 RoHS compliant?
Yes, 5084613-8 is RoHS compliant.
What is the lead time for 5084613-8?
The standard lead time for 5084613-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
6
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$32.75
900
$16.73
1,350
$11.39
1,800 +
$11.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!