- Home ›
- All Products›
- 5084613-1
TE Connectivity / AMP Brand
5084613-1
0.8FH,R09H.5,040,30/Sn,TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,R09H.5,040,30/Sn,TU
Product Highlights:
- Receptacle
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 40
- In-Line Contact Layout
Search Keywords: 50846131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5084613-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Board-to-Board Configuration:Parallel
-
Mating Alignment:With
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Entry Location:Top
-
Stackable:Yes
-
Connector Height:.354 in, 9 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Type:Socket
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Mount Orientation:Vertical
-
Housing Material:Matte
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Insulation Resistance:2 MΩ
-
Number of Positions:40
-
Mating Tab Width:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment Type:Positioning Bosses
-
Contact Current Rating (Max):.5 A
-
Packaging Reel Diameter:.5 in
-
Stack Height:.354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Circuit Application:Signal
-
Operating Voltage:100 VAC
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.031 in, .8 mm
-
Housing Temperature Rating:High
-
Assembly Process Feature:None
-
Connector Mounting Type:Board Mount
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:450
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5084613-1 RoHS compliant?
Yes, 5084613-1 is RoHS compliant.
What is the lead time for 5084613-1?
The standard lead time for 5084613-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
Order Increment:
22
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,650
$6.70
3,300
$3.42
4,950
$2.33
6,600 +
$2.28
Click for Quote
Log in
to unlock special pricing