Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5082-2240-00

Conn SMC-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn SMC-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold
Search Keywords: 5082224000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5082-2240-00
Alias/AKA: 1060272-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMC-SMA Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL/RCP
Body Orientation: Straight
Operating Temperature: -65 to 125 °C
Dimension: 19.1 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5082-2240-00 discontinued?
Yes, 5082-2240-00 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5082-2240-00 RoHS compliant?
Yes, 5082-2240-00 is RoHS compliant.
What is the lead time for 5082-2240-00?
The standard lead time for 5082-2240-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$40.35
9
$39.60
17
$38.86
34
$38.11
250
$37.36
500
$29.44
1,000 +
$25.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!