Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

50720-1

TERMINAL,COPALUM 8 1/4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,COPALUM 8 1/4
Product Highlights:
  • Terminal Style = Straight
  • Terminate To Aluminum Wire, Terminate To Copper Wire
  • Stud Size = 1/4 [M6]
  • 1 Holes
  • Wire Size (AWG or CM) Aluminum = 8 [8.0²]
Search Keywords: 507201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 50720-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Ring Tongue Terminal
Stud Size: 6.35 mm
Wire Size: 8 AWG
Color: N/R
Operating Temperature: 170(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50720-1 RoHS compliant?
Yes, 50720-1 is RoHS compliant.
What is the lead time for 50720-1?
The standard lead time for 50720-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$9.51
50
$9.48
100
$9.46
250
$9.44
500
$5.00
750
$3.52
1,000 +
$3.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!