- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 50720
TERMINAL,COPALUM 8 10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL,COPALUM 8 10
Product Highlights:
- Terminal Style = Straight
- Wire Type = Aluminum, Copper
- Stud Size = 10
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 8 [8.0²]
Search Keywords: 50720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.82 mm
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,510
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
43 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
20
$10.12
250
$10.09
500
$10.07
1,000
$10.05
1,500
$10.02
3,000
$5.12
4,500
$3.48
6,000 +
$3.42
Click for Quote
Log in
to unlock special pricing