- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 50719-1
TE Connectivity / AMP Brand
50719-1
TERMINAL,COPALUM 6 1/4
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 1/4 [M6]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 6 [14.0²]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50719-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Dimension:35.94 x 12.7 mm
-
Wire Size:6 AWG
-
Color:N/A
-
Operating Temperature:N/A