- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 50719
TERMINAL,COPALUM 6 10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,COPALUM 6 10
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 10
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 6 [14.0²]
Search Keywords: 50719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:#10
-
Wire Size:6 AWG, 20800 – 33100 CMA, 14 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
400
$15.30
800
$8.07
1,200
$5.55
1,600 +
$5.44
Click for Quote
Log in
to unlock special pricing