- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 50717-1
TE Connectivity / AMP Brand
50717-1
TERMINAL,COPALUM 4 1/4
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,COPALUM 4 1/4
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 1/4 [M6]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 4 [21.0²]
Search Keywords: 507171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50717-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:4 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 50717-1 RoHS compliant?
Yes, 50717-1 is RoHS compliant.
What is the lead time for 50717-1?
The standard lead time for 50717-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
616
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
30 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
5
$12.66
100
$12.63
250
$12.60
500
$12.56
1,000
$6.63
1,500
$4.56
2,000 +
$4.47
Click for Quote
Log in
to unlock special pricing