- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5066683-7
5066683-7
TE Connectivity / AMP Brand
CONT,SOCKET,PLATED,20DF,STRIP,#24-28
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CONT,SOCKET,PLATED,20DF,STRIP,#24-28
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Phosphor Bronze Contact Base Material
- Wire Termination Type = Crimp
Search Keywords: 50666837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5066683-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
12,000
$0.2527
24,000
$0.1337
36,000
$0.0941
48,000 +
$0.0922
Click for Quote
Log in
to unlock special pricing