- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5066682-9
5066682-9
TE Connectivity / AMP Brand
CONT,PIN,PLATED,20DF,STRIP,#24
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT,PIN,PLATED,20DF,STRIP,#24
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.52 mm
Search Keywords: 50666829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5066682-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71,880
Can Ship immediately
Minimum Order Quantity:
2500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$0.0971
5,000
$0.0950
7,500
$0.0944
12,000
$0.0937
36,000
$0.0907
60,000
$0.0726
108,000
$0.0724
156,000 +
$0.0721
Click for Quote
Log in
to unlock special pricing