help desk software
Image is representational - see mfr. specs

Wire-To-Board Connector - 2.54 mm - 10 Contacts - Through Hole - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Through Hole - 2 Rows.
Product Highlights:
  • Current Rating = 25 Amps.
  • Standard Profile
  • Uninsulated
  • Without FASTON Tab
  • With Screw
Search Keywords: 50555584
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5055558-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Power Tap
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Number of Contacts:
    1
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    25 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,916
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2000
4 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.835
500
$2.605
1,000
$2.598
2,000
$2.592
4,000
$2.585
6,000
$2.579
8,000 +
$2.573
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments