- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5055558-3
5055558-3
TE Connectivity / AMP Brand
Standard Power Tap - 10 Pins - 25 A - 6-32 Screw Size - Copper Alloy With Tin Finish - Press-Fit Termination - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Standard Power Tap - 10 Pins - 25 A - 6-32 Screw Size - Copper Alloy With Tin Finish - Press-Fit Termination - Through Hole.
Product Highlights:
- Current Rating = 25 Amps.
- Standard Profile
- Uninsulated
- Without FASTON Tab
- Without Screw
Search Keywords: 50555583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5055558-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:10
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$7.62
2,000
$4.02
3,000
$2.77
4,000 +
$2.71
Click for Quote
Log in
to unlock special pricing