- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5055557-4
5055557-4
TE Connectivity / AMP Brand
10 POWER TAP ASSY .100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POWER TAP ASSY .100
Product Highlights:
- Current Rating = 25 Amps.
- High Profile
- Insulated
- Without FASTON Tab
- With Screw
Search Keywords: 50555574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5055557-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:10
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,111
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$11.08
250
$11.05
500
$11.02
1,000
$10.99
2,000
$5.61
3,000
$3.82
4,000 +
$3.75
Click for Quote
Log in
to unlock special pricing