- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5055556-9
5055556-9
TE Connectivity / AMP Brand
10 POWER TAP ASSY .125
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
10 POWER TAP ASSY .125
Product Highlights:
- Current Rating = 25 Amps.
- Low Profile
- Insulated
- Without FASTON Tab
- With Screw
Search Keywords: 50555569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5055556-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.82
250
$12.79
500
$12.76
1,000
$12.72
2,000
$6.50
3,000
$4.42
4,000 +
$4.34
Click for Quote
Log in
to unlock special pricing