- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5055323-9
TE Connectivity / AMP Brand
5055323-9
06 POWER TAP ASSY .125
View Datasheet Ask the Datasheet Accessories Notify Me
- Current Rating = 15 Amps.
- Standard Profile
- Uninsulated
- Without FASTON Tab
- With Screw
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5055323-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A