Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5051426-5

RF / Coaxial Connector - SHV Coaxial - Straight Plug - Crimp.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - SHV Coaxial - Straight Plug - Crimp.
Product Highlights:
  • Connector
  • Plug
  • Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9269, Belden 9291
  • Coaxial Cable Termination Type = Crimp
  • Nickel Body Plating
Search Keywords: 50514265
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5051426-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SHV
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 200 °C
  • Dimension:
    14.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5051426-5 RoHS compliant?
Yes, 5051426-5 is RoHS compliant.
What is the lead time for 5051426-5?
The standard lead time for 5051426-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 815
Can Ship immediately
MOQ for out of Stock Qty:
250
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$50.52
50
$41.12
100
$39.16
250
$36.71
500
$36.62
750
$36.53
1,000 +
$36.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!