- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5050871-1
5050871-1
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/H SN-AU SER-5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SOCKET,MIN-SPR W/H SN-AU SER-5
Product Highlights:
- Mating Pin Dia. Range = 1.07 - 1.24 mm
- Socket Length = 7.32 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
- Gold (30) Contact Spring Plating
Search Keywords: 50508711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5050871-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,934
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
95
$1.588
500
$1.584
1,000
$1.580
2,500
$1.576
5,000
$0.835
7,500
$0.587
10,000 +
$0.576
Click for Quote
Log in
to unlock special pricing