- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5050865-8
5050865-8
TE Connectivity / AMP Brand
SOCKET,MIN-SPR SN SER-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR SN SER-4
Product Highlights:
- Socket
- Mating Pin Dia. Range = .79 - 1.04 mm
- Socket Length = 6.60 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 50508658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5050865-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,850
Can Ship immediately
Manufacturer Stock:
60,000
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.5128
500
$0.2637
1,000
$0.2611
2,500
$0.2585
5,000
$0.2579
7,500
$0.2572
10,000 +
$0.2566
Click for Quote
Log in
to unlock special pricing