Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5050865-5

SOCKET,MIN-SPR SN-AU SER-4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SOCKET,MIN-SPR SN-AU SER-4
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .79 - 1.04 mm
  • Socket Length = 6.60 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 50508655
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5050865-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5050865-5 RoHS compliant?
Yes, 5050865-5 is RoHS compliant.
What is the lead time for 5050865-5?
The standard lead time for 5050865-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,793
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.500
250
$0.416
2,000
$0.404
4,000
$0.399
6,000
$0.395
8,000
$0.391
10,000
$0.387
16,000 +
$0.383
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!