- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5050864-6
TE Connectivity / AMP Brand
5050864-6
SOCKET,MIN-SPR SN SER-3
View Datasheet Ask the Datasheet Accessories Notify Me
- Mating Pin Dia. Range = .66 - .84 mm
- Socket Length = 6.53 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
- Tin Contact Spring Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5050864-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Discrete Socket |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | N/R |
| Number of Contacts: | 1 |