Image is representational - see mfr. specs

SOCKET,MIN-SPR W/H SN-AU SER-3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SOCKET,MIN-SPR W/H SN-AU SER-3
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .66 - .84 mm
  • Socket Length = 6.53 mm
  • Sleeve Style = Open Bottom
  • Tin Sleeve Plating
Search Keywords: 50508645
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5050864-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 59,750
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5300
250
$0.4820
2,000
$0.4503
4,000
$0.4443
6,000
$0.4432
8,000
$0.4387
10,000
$0.4376
16,000 +
$0.4360
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!