Available Replacements
Non-RoHS Equivalent
50864-1 50864-1 TE Connectivity / AMP Brand
50864-1

TE Connectivity / AMP Brand

In Stock: 460

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5050864-1

SOCKET,MIN-SPR SN-AU SER-3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SOCKET,MIN-SPR SN-AU SER-3
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .66 - .84 mm
  • Socket Length = 6.53 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 50508641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5050864-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5050864-1 RoHS compliant?
Yes, 5050864-1 is RoHS compliant.
What is the lead time for 5050864-1?
The standard lead time for 5050864-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4665
250
$0.4454
2,000
$0.4183
4,000
$0.4092
6,000
$0.4039
8,000
$0.4001
10,000 +
$0.3972
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!