Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5050462-7

SOCKET,MIN SPR SN SER-2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SOCKET,MIN SPR SN SER-2
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .36 - .66 mm
  • Socket Length = 4.52 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 50504627
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5050462-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5050462-7 RoHS compliant?
Yes, 5050462-7 is RoHS compliant.
What is the lead time for 5050462-7?
The standard lead time for 5050462-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,254
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5547
1,000
$0.2857
2,500
$0.2805
5,000
$0.2756
10,000
$0.2732
15,000
$0.2725
20,000 +
$0.2718
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!