Available Replacements
ROHs 등가
5050462-8 5050462-8 TE Connectivity / AMP Brand
5050462-8

TE Connectivity / AMP Brand

In Stock: 30,411

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

50462-8

SOCKET,MIN-SPR SN-AU SER-2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
SOCKET,MIN-SPR SN-AU SER-2
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .36 - .66 mm
  • Socket Length = 4.52 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 504628
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 50462-8
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50462-8 discontinued?
Yes, 50462-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 50462-8 RoHS compliant?
No, 50462-8 is not RoHS compliant.
What is the lead time for 50462-8?
The standard lead time for 50462-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,706
Ships today, if you order in
Minimum Order Quantity:
400
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.360
1,100
$0.354
2,200 +
$0.347
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!