- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 50462-6
TE Connectivity / AMP Brand
50462-6
SOCKET,MIN-SPR AU SER-2
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .36 - .66 mm
- Socket Length = 4.52 mm
- Sleeve Style = Closed Bottom
- Gold Flash over Nickel Sleeve Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:50462-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A