Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

504566-2

Conn FSMA Multimode Simplex PL ST Cable Mount 1.5dB Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn FSMA Multimode Simplex PL ST Cable Mount 1.5dB Loose Piece
Product Highlights:
  • Connector
  • Connector Type = FSMA I (905 Style)
  • Jacket Outer Diameter = 3.10 mm
  • Fiber Size = 140 Micron
  • Packaging Method = Loose Piece
Search Keywords: 5045662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 504566-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mode: Multimode
Type: FSMA
Gender: PL
Mounting: Cable Mount
Fiber Cable Type: Simplex
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 504566-2 discontinued?
Yes, 504566-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 504566-2 RoHS compliant?
No, 504566-2 is not RoHS compliant.
What is the lead time for 504566-2?
The standard lead time for 504566-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.097
100
$8.270
250 +
$8.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!