- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 504031-1
TE Connectivity / AMP Brand
504031-1
Conn FSMA Adapter Multimode Simplex RCP/RCP ST Panel Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- FSMA Adapter
- Mount = Panel Mount
- Panel Attachment Method = In-line Splice
- Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 504031-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Multimode |
| Type: | FSMA Adapter |
| Gender: | RCP/RCP |
| Mounting: | Panel Mount |
| Fiber Cable Type: | Simplex |
-
This product is discontinued, but still in stock.