- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 504021-1
TE Connectivity / AMP Brand
504021-1
The 504021-1 is an ST coupling receptacle featuring a metal alignment sleeve for connecting multimode active devices.
View Datasheet Ask the Datasheet Accessories Notify Me
- Coupling Receptacle
- Singlemode, Multimode
- Zinc Diecast Body Material
- Metal Alignment Sleeve Material
- Individual Kit
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:504021-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Single Mode/Multimode
-
Type:ST Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A