- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 504008-3
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
504008-3
Conn ST Multimode PL 3mm Individual
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn ST Multimode PL 3mm Individual
Product Highlights:
- Connector
- Not Epoxyless
- Not Pre-Polished
- Fiber Size = 125 Micron
- Multimode
Search Keywords: 5040083
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 504008-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mode: | Multimode |
| Type: | ST |
| Gender: | PL |
| Cable Diameter: | 3 mm |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 504008-3 discontinued?
Yes, 504008-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 504008-3?
The recommended replacement for 504008-3 is 5504008-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 504008-3 RoHS compliant?
Yes, 504008-3 is RoHS compliant.
What is the lead time for 504008-3?
The standard lead time for 504008-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.