Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

50334

Ring Tongue Terminal - M2 - #2 - 22 AWG - 0.4 mm² - SOLISTRAND Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M2 - #2 - 22 AWG - 0.4 mm² - SOLISTRAND Series.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 50334
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 50334
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50334 RoHS compliant?
Yes, 50334 is RoHS compliant.
What is the lead time for 50334?
The standard lead time for 50334 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,865
Can Ship immediately
On Order:
5,000   can ship 12/17/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.019
1,000
$0.649
2,500
$0.646
5,000
$0.644
10,000
$0.643
15,000
$0.641
20,000 +
$0.639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!