- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 503141-1
503141-1
TE Connectivity / AMP Brand
SC Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SC Connectors
Product Highlights:
- Low Loss Loopback Connector
- Cable Type = Jacketed Cable - 3.0mm
- Multimode
- Ceramic Ferrule Material
- Fiber Optic Connector Type = Duplex
Search Keywords: 5031411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:503141-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544700000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:SC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.