- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 503137-1
503137-1
TE Connectivity / AMP Brand
Conn SC-ST Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Box
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SC-ST Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Box
Product Highlights:
- Adapter
- Connector Type = Duplex
- Adapter Type = SC - ST-Style
- With Retention Clip
- Plastic Housing Material
Search Keywords: 5031371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:503137-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Single Mode/Multimode
-
Type:SC-ST Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.