Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

502808-2

Conn FSD-ST Adapter Multimode RCP ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn FSD-ST Adapter Multimode RCP ST Panel Mount
Product Highlights:
  • Adapter
  • Adapter Type = FSD to ST-Style
  • Receptacle
  • Multimode
  • Key Type = Field Keyable
Search Keywords: 5028082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 502808-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mode: Multimode
Type: FSD-ST Adapter
Gender: RCP
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 502808-2 discontinued?
Yes, 502808-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 502808-2 RoHS compliant?
Yes, 502808-2 is RoHS compliant.
What is the lead time for 502808-2?
The standard lead time for 502808-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.24
30
$11.77
50
$11.74
100
$11.52
250
$11.28
500
$11.14
1,000 +
$11.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!