- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 502780-2
TE Connectivity / AMP Brand
502780-2
Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Box
View Datasheet Accessories Notify Me
- Adapter
- Connector Type = Simplex
- Adapter Type = SC - ST-Style
- With Retention Clip
- Plastic Housing Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:502780-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC-ST Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
This product is discontinued, but still in stock.