- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 501457-1
501457-1
TE Connectivity / AMP Brand
Connector Accessories ST Fiber Optic Boot Black Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories ST Fiber Optic Boot Black Bulk
Product Highlights:
- Boot
- Boot Type = Short
- Boot Color = Black
- Length = 25.40 mm
- Packaging Method = Bulk
Search Keywords: 5014571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:501457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Boot
-
Dimension:25.4 x 6.35 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
1063
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.9874
100
$0.6895
1,063 +
$0.8976
Click for Quote
Log in
to unlock special pricing